
IRFR420PBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFR420PBF-BE3-ND |
Manufacturer | |
Manufacturer Product Number | IRFR420PBF-BE3 |
Description | N-CHANNEL 500V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 2.4A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 360 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,89000 Kč | 48,89 Kč |
| 75 | 20,47867 Kč | 1 535,90 Kč |
| 150 | 18,11373 Kč | 2 717,06 Kč |
| 525 | 16,77320 Kč | 8 805,93 Kč |
| 1 050 | 15,45510 Kč | 16 227,85 Kč |
| 2 025 | 14,69397 Kč | 29 755,29 Kč |
| 5 025 | 14,18315 Kč | 71 270,33 Kč |
| Unit Price without VAT: | 48,89000 Kč |
|---|---|
| Unit Price with VAT: | 59,15690 Kč |

