IRFR420ATRLPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 3 764
Unit Price: 47,23000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 10 359
Unit Price: 22,05000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 63
Unit Price: 11,88023 Kč

Similar


STMicroelectronics
In Stock: 756
Unit Price: 32,04000 Kč
Datasheet
IRFR9220TRLPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR420ATRLPBF

DigiKey Part Number
IRFR420ATRLPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFR420ATRLPBF
Description
MOSFET N-CH 500V 3.3A DPAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 3.3A (Tc) 83W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,42431 Kč40 272,93 Kč
6 00013,00375 Kč78 022,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,42431 Kč
Unit Price with VAT:16,24342 Kč