


IRF9520SPBF | |
|---|---|
DigiKey Part Number | IRF9520SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF9520SPBF |
Description | MOSFET P-CH 100V 6.8A D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 6.8A (Tc) 3.7W (Ta), 60W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRF9520SPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 4.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,05000 Kč | 61,05 Kč |
| 50 | 30,26560 Kč | 1 513,28 Kč |
| 100 | 27,27450 Kč | 2 727,45 Kč |
| 500 | 22,02840 Kč | 11 014,20 Kč |
| 1 000 | 20,34272 Kč | 20 342,72 Kč |
| 2 000 | 18,92532 Kč | 37 850,64 Kč |
| 5 000 | 18,41875 Kč | 92 093,75 Kč |
| Unit Price without VAT: | 61,05000 Kč |
|---|---|
| Unit Price with VAT: | 73,87050 Kč |




