Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent



IRF3205ZSTRR | |
|---|---|
DigiKey Part Number | IRF3205ZSTRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF3205ZSTRR |
Description | MOSFET N-CH 55V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 66A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 170W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 23,70245 Kč | 18 961,96 Kč |
| 1 600 | 22,05072 Kč | 35 281,15 Kč |
| 2 400 | 21,45619 Kč | 51 494,86 Kč |
| Unit Price without VAT: | 23,70245 Kč |
|---|---|
| Unit Price with VAT: | 28,67996 Kč |






