
DG612EEQ-T1-GE4 | |
|---|---|
DigiKey Part Number | DG612EEQ-T1-GE4TR-ND - Tape & Reel (TR) DG612EEQ-T1-GE4CT-ND - Cut Tape (CT) DG612EEQ-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG612EEQ-T1-GE4 |
Description | IC SW SPST-NOX4 115OHM 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 115Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG612EEQ-T1-GE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 115Ohm | |
Channel-to-Channel Matching (ΔRon) | 600mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 12V | |
Voltage - Supply, Dual (V±) | ±3V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 50ns, 35ns | |
-3db Bandwidth | 1GHz | |
Charge Injection | 1.4pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 3pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -74dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 20,18700 Kč | 201,87 Kč |
| 25 | 18,29680 Kč | 457,42 Kč |
| 100 | 16,20430 Kč | 1 620,43 Kč |
| 250 | 15,20820 Kč | 3 802,05 Kč |
| 500 | 14,60744 Kč | 7 303,72 Kč |
| 1 000 | 14,11255 Kč | 14 112,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,50161 Kč | 40 504,83 Kč |
| 6 000 | 13,20256 Kč | 79 215,36 Kč |
| 9 000 | 13,05278 Kč | 117 475,02 Kč |
| 15 000 | 12,88691 Kč | 193 303,65 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |




