
VOM617A-6T | |
|---|---|
DigiKey Part Number | 751-VOM617A-6TTR-ND - Tape & Reel (TR) 751-VOM617A-6TCT-ND - Cut Tape (CT) 751-VOM617A-6TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM617A-6T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 4µs | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,86200 Kč | 68,62 Kč |
| 100 | 4,90680 Kč | 490,68 Kč |
| 500 | 4,02940 Kč | 2 014,70 Kč |
| 1 000 | 3,74037 Kč | 3 740,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,36821 Kč | 10 104,63 Kč |
| 6 000 | 3,17859 Kč | 19 071,54 Kč |
| 9 000 | 3,08130 Kč | 27 731,70 Kč |
| 15 000 | 2,97140 Kč | 44 571,00 Kč |
| 21 000 | 2,90605 Kč | 61 027,05 Kč |
| 30 000 | 2,84230 Kč | 85 269,00 Kč |
| 75 000 | 2,70160 Kč | 202 620,00 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |





