



VO14642AABTR | |
|---|---|
DigiKey Part Number | VO14642AABTR-ND - Tape & Reel (TR) VO14642AABCT-ND - Cut Tape (CT) VO14642AABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO14642AABTR |
Description | SSR RELAY SPST-NO 2A 0-60V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | VO14642AABTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 250 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, DIN, FIMKO, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,48000 Kč | 43,48 Kč |
| 10 | 38,67800 Kč | 386,78 Kč |
| 25 | 36,94320 Kč | 923,58 Kč |
| 50 | 35,67820 Kč | 1 783,91 Kč |
| 100 | 34,45680 Kč | 3 445,68 Kč |
| 250 | 32,90428 Kč | 8 226,07 Kč |
| 500 | 31,77576 Kč | 15 887,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,68510 Kč | 30 685,10 Kč |
| 2 000 | 29,63087 Kč | 59 261,74 Kč |
| 3 000 | 29,03089 Kč | 87 092,67 Kč |
| 5 000 | 28,29183 Kč | 141 459,15 Kč |
| 7 000 | 27,81504 Kč | 194 705,28 Kč |
| Unit Price without VAT: | 43,48000 Kč |
|---|---|
| Unit Price with VAT: | 52,61080 Kč |











