
SFH6156-1T | |
|---|---|
DigiKey Part Number | 751-1345-2-ND - Tape & Reel (TR) 751-1345-1-ND - Cut Tape (CT) 751-1345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6156-1T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6156-1T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH6156-2T | Vishay Semiconductor Opto Division | 17 266 | 751-1346-1-ND | 11,13000 Kč | Similar |
| SFH615A-2XSMT&R | Isocom Components 2004 LTD | 1 548 | 58-SFH615A-2XSMT&RCT-ND | 11,55000 Kč | Similar |
| SFH615A-3XSMT&R | Isocom Components 2004 LTD | 2 208 | SFH615A-3XSMCT-ND | 11,76000 Kč | Similar |
| SFH615A-4XSM | Isocom Components 2004 LTD | 1 369 | SFH615A-4XSM-ND | 5,54770 Kč | Similar |
| SFH615A-4XSMT&R | Isocom Components 2004 LTD | 2 272 | 58-SFH615A-4XSMT&RCT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 5,54770 Kč | 554,77 Kč |
| 500 | 4,56748 Kč | 2 283,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,24538 Kč | 4 245,38 Kč |
| 2 000 | 3,97114 Kč | 7 942,28 Kč |
| 3 000 | 3,83039 Kč | 11 491,17 Kč |
| 5 000 | 3,67121 Kč | 18 356,05 Kč |
| 7 000 | 3,57647 Kč | 25 035,29 Kč |
| 10 000 | 3,48399 Kč | 34 839,90 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

