SFH610A-1X018T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 18,27000 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 84
Unit Price: 19,95000 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 6,90966 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1 948
Unit Price: 21,42000 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1 773
Unit Price: 8,84020 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 56
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 3 747
Unit Price: 18,90000 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 684
Unit Price: 11,13000 Kč
Datasheet
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH610A-1X018T

DigiKey Part Number
SFH610A-1X018T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH610A-1X018T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
40% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
80% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH6106-1Vishay Semiconductor Opto Division0SFH6106-1-ND18,27000 KčParametric Equivalent
SFH6106-1TVishay Semiconductor Opto Division84SFH6106-1TCT-ND19,95000 KčParametric Equivalent
SFH6106-1X001Vishay Semiconductor Opto Division0SFH6106-1X001-ND6,90966 KčParametric Equivalent
SFH6106-1X001TVishay Semiconductor Opto Division1 948SFH6106-1X001TCT-ND21,42000 KčParametric Equivalent
SFH6156-1Vishay Semiconductor Opto Division1 773SFH6156-1-ND8,84020 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,40367 Kč20 807,34 Kč
4 0009,91578 Kč39 663,12 Kč
6 0009,89510 Kč59 370,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,40367 Kč
Unit Price with VAT:12,58844 Kč