
SFH6106-1X001T | |
|---|---|
DigiKey Part Number | SFH6106-1X001TTR-ND - Tape & Reel (TR) SFH6106-1X001TCT-ND - Cut Tape (CT) SFH6106-1X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6106-1X001T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6106-1X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 14,95100 Kč | 149,51 Kč |
| 100 | 11,03020 Kč | 1 103,02 Kč |
| 500 | 9,28574 Kč | 4 642,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,71417 Kč | 8 714,17 Kč |
| 2 000 | 8,22933 Kč | 16 458,66 Kč |
| 3 000 | 7,98057 Kč | 23 941,71 Kč |
| 5 000 | 7,69971 Kč | 38 498,55 Kč |
| 7 000 | 7,53261 Kč | 52 728,27 Kč |
| 10 000 | 7,36965 Kč | 73 696,50 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

