


VSS8D3M12-M3/H | |
|---|---|
DigiKey Part Number | 112-VSS8D3M12-M3/HTR-ND - Tape & Reel (TR) 112-VSS8D3M12-M3/HCT-ND - Cut Tape (CT) 112-VSS8D3M12-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D3M12-M3/H |
Description | DIODE SCHOTTKY 120V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 120 V | |
Capacitance @ Vr, F | 310pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 Kč | 8,95 Kč |
| 10 | 6,09600 Kč | 60,96 Kč |
| 100 | 4,77910 Kč | 477,91 Kč |
| 500 | 3,60568 Kč | 1 802,84 Kč |
| 1 000 | 3,22701 Kč | 3 227,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,35357 Kč | 8 237,49 Kč |
| 7 000 | 1,96355 Kč | 13 744,85 Kč |
| Unit Price without VAT: | 8,95000 Kč |
|---|---|
| Unit Price with VAT: | 10,82950 Kč |



