MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-43CTQ100S-M3

DigiKey Part Number
112-VS-43CTQ100S-M3-ND
Manufacturer
Manufacturer Product Number
VS-43CTQ100S-M3
Description
DIODE ARR SCHOT 100V 20A TO263AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
810 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 324
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
135,79000 Kč35,79 Kč
5026,63160 Kč1 331,58 Kč
10022,18750 Kč2 218,75 Kč
50020,00206 Kč10 001,03 Kč
1 00019,07390 Kč19 073,90 Kč
2 00018,61877 Kč37 237,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,79000 Kč
Unit Price with VAT:43,30590 Kč