DO-5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-1N1183RA

DigiKey Part Number
112-VS-1N1183RA-ND
Manufacturer
Manufacturer Product Number
VS-1N1183RA
Description
DIODE STD REV 50V 40A DO203AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 50 V 40A Chassis, Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 126 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.5 mA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AB (DO-5)
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1235,73000 Kč235,73 Kč
10163,95100 Kč1 639,51 Kč
100136,78070 Kč13 678,07 Kč
500128,21698 Kč64 108,49 Kč
Manufacturers Standard Package
Unit Price without VAT:235,73000 Kč
Unit Price with VAT:285,23330 Kč