SOT 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VESD05A1-02VHG3-08

DigiKey Part Number
VESD05A1-02VHG3-08GITR-ND - Tape & Reel (TR)
VESD05A1-02VHG3-08GICT-ND - Cut Tape (CT)
VESD05A1-02VHG3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD05A1-02VHG3-08
Description
TVS DIODE 5VWM 12VC SOD523
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
16A (8/20µs)
Power - Peak Pulse
192W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
130pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
102,92600 Kč29,26 Kč
1001,43140 Kč143,14 Kč
5001,32616 Kč663,08 Kč
1 0001,13670 Kč1 136,70 Kč
2 0001,12723 Kč2 254,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,92094 Kč7 367,52 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč