SOT 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VESD01C1-02VHG3-08

DigiKey Part Number
VESD01C1-02VHG3-08GITR-ND - Tape & Reel (TR)
VESD01C1-02VHG3-08GICT-ND - Cut Tape (CT)
VESD01C1-02VHG3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD01C1-02VHG3-08
Description
TVS DIODE 1VWM 6.9VC SOD523
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.9V Clamp 14.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
1V (Max)
Voltage - Breakdown (Min)
2.5V
Voltage - Clamping (Max) @ Ipp
6.9V
Current - Peak Pulse (10/1000µs)
14.6A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
192pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 976
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
103,30500 Kč33,05 Kč
1001,43140 Kč143,14 Kč
5001,41036 Kč705,18 Kč
1 0001,09502 Kč1 095,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,89463 Kč7 157,04 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč