


V40DM153C-M3/I | |
|---|---|
DigiKey Part Number | 112-V40DM153C-M3/ITR-ND - Tape & Reel (TR) 112-V40DM153C-M3/ICT-ND - Cut Tape (CT) 112-V40DM153C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V40DM153C-M3/I |
Description | DIODE ARR SCHOT 150V 20A TO263AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.12 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 23,57600 Kč | 235,76 Kč |
| 100 | 18,79130 Kč | 1 879,13 Kč |
| 500 | 14,94424 Kč | 7 472,12 Kč |
| 1 000 | 14,13865 Kč | 14 138,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,47992 Kč | 24 959,84 Kč |
| 4 000 | 11,55119 Kč | 46 204,76 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |


