



V3F6HM3/H | |
|---|---|
DigiKey Part Number | V3F6HM3/HGITR-ND - Tape & Reel (TR) V3F6HM3/HGICT-ND - Cut Tape (CT) V3F6HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3F6HM3/H |
Description | DIODE SCHOTTKY 60V 3A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V3F6HM3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 60 V | |
Capacitance @ Vr, F | 310pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,39900 Kč | 43,99 Kč |
| 100 | 3,53640 Kč | 353,64 Kč |
| 500 | 2,61272 Kč | 1 306,36 Kč |
| 1 000 | 2,02417 Kč | 2 024,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70084 Kč | 5 102,52 Kč |
| 6 000 | 1,62085 Kč | 9 725,10 Kč |
| 9 000 | 1,61907 Kč | 14 571,63 Kč |
| 15 000 | 1,61397 Kč | 24 209,55 Kč |
| 21 000 | 1,55243 Kč | 32 601,03 Kč |
| 30 000 | 1,46570 Kč | 43 971,00 Kč |
| 75 000 | 1,39456 Kč | 104 592,00 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |

