


V10PWL63C-M3/I | |
|---|---|
DigiKey Part Number | 112-V10PWL63C-M3/ITR-ND - Tape & Reel (TR) 112-V10PWL63C-M3/ICT-ND - Cut Tape (CT) 112-V10PWL63C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PWL63C-M3/I |
Description | DIODE ARR SCHOTT 60V 5A SLIMDPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 12,29300 Kč | 122,93 Kč |
| 100 | 9,68720 Kč | 968,72 Kč |
| 500 | 7,50138 Kč | 3 750,69 Kč |
| 1 000 | 6,44004 Kč | 6 440,04 Kč |
| 2 000 | 6,20470 Kč | 12 409,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 5,18756 Kč | 23 344,02 Kč |
| 9 000 | 4,94937 Kč | 44 544,33 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |






