SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5231B-GS08

DigiKey Part Number
TZM5231B-GS08TR-ND - Tape & Reel (TR)
TZM5231B-GS08CT-ND - Cut Tape (CT)
TZM5231B-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZM5231B-GS08
Description
DIODE ZENER 5.1V 500MW SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
TZM5231B-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,93700 Kč19,37 Kč
1000,92620 Kč92,62 Kč
5000,90516 Kč452,58 Kč
1 0000,88410 Kč884,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,86987 Kč2 174,68 Kč
5 0000,77552 Kč3 877,60 Kč
7 5000,72732 Kč5 454,90 Kč
12 5000,50520 Kč6 315,00 Kč
17 5000,48415 Kč8 472,62 Kč
250 0000,46298 Kč115 745,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč