
SML4755A-E3/61 | |
|---|---|
DigiKey Part Number | SML4755A-E3/61GITR-ND - Tape & Reel (TR) SML4755A-E3/61GICT-ND - Cut Tape (CT) SML4755A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4755A-E3/61 |
Description | DIODE ZENER 43V 1W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 32.7 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 100 | 4,38890 Kč | 438,89 Kč |
| 500 | 4,33630 Kč | 2 168,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,81005 Kč | 6 858,09 Kč |
| 3 600 | 3,22065 Kč | 11 594,34 Kč |
| 5 400 | 3,05225 Kč | 16 482,15 Kč |
| 9 000 | 2,89438 Kč | 26 049,42 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |











