


SMCJ33AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ33AHM3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ33AHM3_A/HCT-ND - Cut Tape (CT) 112-SMCJ33AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33AHM3_A/H |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,77000 Kč | 19,77 Kč |
| 10 | 13,91900 Kč | 139,19 Kč |
| 100 | 9,21710 Kč | 921,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 4,88941 Kč | 4 156,00 Kč |
| 1 700 | 4,87901 Kč | 8 294,32 Kč |
| 2 550 | 4,86860 Kč | 12 414,93 Kč |
| 4 250 | 4,86341 Kč | 20 669,49 Kč |
| Unit Price without VAT: | 19,77000 Kč |
|---|---|
| Unit Price with VAT: | 23,92170 Kč |

