
SMBZ5919B-E3/52 | |
|---|---|
DigiKey Part Number | SMBZ5919B-E3/52GITR-ND - Tape & Reel (TR) SMBZ5919B-E3/52GICT-ND - Cut Tape (CT) SMBZ5919B-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBZ5919B-E3/52 |
Description | DIODE ZENER 5.6V 3W DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 3 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBZ5919B-E3/52 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 200 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 5,99900 Kč | 59,99 Kč |
| 100 | 3,09440 Kč | 309,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,99975 Kč | 1 499,81 Kč |
| 1 500 | 1,97870 Kč | 2 968,05 Kč |
| 2 250 | 1,95765 Kč | 4 404,71 Kč |
| 3 750 | 1,94715 Kč | 7 301,81 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |











