SMBJ36CA-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 429
Unit Price: 7,91000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12 313
Unit Price: 7,28000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 5 861
Unit Price: 11,86000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 250 765
Unit Price: 5,62000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3 037
Unit Price: 7,70000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 5,46158 Kč
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 88 790
Unit Price: 4,58000 Kč
Datasheet

Upgrade


Taiwan Semiconductor Corporation
In Stock: 7 073
Unit Price: 9,78000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,88201 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 692
Unit Price: 2,91000 Kč
Datasheet

Similar


YAGEO
In Stock: 3 219
Unit Price: 8,95000 Kč
Datasheet

Similar


YAGEO
In Stock: 180
Unit Price: 8,11000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 244
Unit Price: 7,70000 Kč
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ36CA-M3/52

DigiKey Part Number
SMBJ36CA-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ36CA-M3/52
Description
TVS DIODE 36VWM 58.1VC DO214AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5003,76589 Kč28 244,18 Kč
Unit Price without VAT:3,76589 Kč
Unit Price with VAT:4,55673 Kč