DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ36CA-E3/52

DigiKey Part Number
SMBJ36CA-E3/52GITR-ND - Tape & Reel (TR)
SMBJ36CA-E3/52GICT-ND - Cut Tape (CT)
SMBJ36CA-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ36CA-E3/52
Description
TVS DIODE 36VWM 58.1VC DO214AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ36CA-E3/52 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 313
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,28000 Kč7,28 Kč
105,01400 Kč50,14 Kč
1003,20410 Kč320,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,84341 Kč1 382,56 Kč
Manufacturers Standard Package
Unit Price without VAT:7,28000 Kč
Unit Price with VAT:8,80880 Kč