
SMB8J15CAHM3_B/I | |
|---|---|
DigiKey Part Number | 112-SMB8J15CAHM3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J15CAHM3_B/I |
Description | TVS DIODE 15VWM 15VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 32.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 800W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 32.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 6,03305 Kč | 19 305,76 Kč |
| 6 400 | 5,57963 Kč | 35 709,63 Kč |
| 9 600 | 5,34869 Kč | 51 347,42 Kč |
| 16 000 | 5,12876 Kč | 82 060,16 Kč |
| Unit Price without VAT: | 6,03305 Kč |
|---|---|
| Unit Price with VAT: | 7,29999 Kč |

