SMB10J15A-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 19,11000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 312
Unit Price: 22,89000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 2 847
Unit Price: 16,17000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 83 484
Unit Price: 10,29000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 660
Unit Price: 17,85000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,28885 Kč
Datasheet
24.4V Clamp 41A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J15A-M3/5B

DigiKey Part Number
SMB10J15A-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J15A-M3/5B
Description
TVS DIODE 15VWM 24.4VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.4V Clamp 41A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
41A
Mfr
Power - Peak Pulse
1000W (1kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
15V
Supplier Device Package
Voltage - Breakdown (Min)
16.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
24.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1KSMB18ATaiwan Semiconductor Corporation01801-1KSMB18ACT-ND19,11000 KčSimilar
SACB15Littelfuse Inc.1 312SACB15CT-ND22,89000 KčSimilar
SMBJ15ASemtech Corporation2 847600-SMBJ15ACT-ND16,17000 KčSimilar
SMBJ15ALittelfuse Inc.83 484SMBJ15ALFCT-ND10,29000 KčSimilar
SZ1SMB15AT3GLittelfuse Inc.9 660F11543CT-ND17,85000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2004,91524 Kč15 728,77 Kč
Manufacturers Standard Package
Unit Price without VAT:4,91524 Kč
Unit Price with VAT:5,94744 Kč