SMAZ5945B-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 596
Unit Price: 8,63000 Kč
Datasheet

Similar


onsemi
In Stock: 13 734
Unit Price: 8,42000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,92111 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,57750 Kč
Datasheet

Similar


onsemi
In Stock: 7 475
Unit Price: 13,89000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 9 170
Unit Price: 9,89000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 5 000
Unit Price: 16,21000 Kč
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5945B-E3/5A

DigiKey Part Number
SMAZ5945B-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ5945B-E3/5A
Description
DIODE ZENER 68V 500MW DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
120 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 51.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,30329 Kč17 274,67 Kč
15 0002,11794 Kč31 769,10 Kč
22 5002,02351 Kč45 528,97 Kč
37 5001,91741 Kč71 902,88 Kč
52 5001,85458 Kč97 365,45 Kč
75 0001,83398 Kč137 548,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,30329 Kč
Unit Price with VAT:2,78698 Kč