
SMA6J10A-E3/5A | |
|---|---|
DigiKey Part Number | 112-SMA6J10A-E3/5ATR-ND - Tape & Reel (TR) 112-SMA6J10A-E3/5ACT-ND - Cut Tape (CT) 112-SMA6J10A-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J10A-E3/5A |
Description | TVS DIODE 10VWM 19.6VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19.6V Clamp 184A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 19.6V | |
Current - Peak Pulse (10/1000µs) | 184A (8/20µs) | |
Power - Peak Pulse | 4000W (4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,52600 Kč | 65,26 Kč |
| 100 | 4,13630 Kč | 413,63 Kč |
| 500 | 3,10362 Kč | 1 551,81 Kč |
| 1 000 | 2,42075 Kč | 2 420,75 Kč |
| 2 000 | 2,41023 Kč | 4 820,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,68400 Kč | 12 630,00 Kč |
| 15 000 | 1,66295 Kč | 24 944,25 Kč |
| 22 500 | 1,64190 Kč | 36 942,75 Kč |
| 37 500 | 1,61296 Kč | 60 486,00 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |







