SOD-57, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF4006-TAP

Digi-Key Part Number
SF4006-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SF4006-TAP
Description
DIODE AVAL 1A 800V SOD-57
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Diode Avalanche 800 V 1A Through Hole SOD-57
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Box (TB)
Product Status
Active
Diode Type
Avalanche
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Through Hole
Package / Case
SOD-57, Axial
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in CZK
Tape & Box (TB)
QtyUnit PriceExt Price
25 0007,85387 Kč196 346,75 Kč
Additional Resources
AttributeDescription
Standard Package25 000
Substitutes (17)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1N4006G-TDiodes Incorporated27 2091N4006GDICT-ND9,38000 KčSimilar
RGP10Konsemi2 975RGP10KCT-ND9,62000 KčSimilar
UF4007onsemi161 132UF4007CT-ND11,78000 KčSimilar
1N4006RLGonsemi1 609 7501N4006RLGOSCT-ND7,45000 KčSimilar
1N4007GP-TPMicro Commercial Co8 8421N4007GP-TPMSCT-ND6,97000 KčSimilar