Diode 30 V 350mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 350mA Surface Mount SOD-123
SOD 123

SD103BW-E3-08

DigiKey Part Number
112-SD103BW-E3-08TR-ND - Tape & Reel (TR)
112-SD103BW-E3-08CT-ND - Cut Tape (CT)
112-SD103BW-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103BW-E3-08
Description
DIODE SCHOTTKY 30V 350MA SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Diode 30 V 350mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
10 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
350mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,42500 Kč64,25 Kč
1004,06940 Kč406,94 Kč
5003,04512 Kč1 522,56 Kč
1 0002,71378 Kč2 713,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,29235 Kč6 877,05 Kč
6 0002,07978 Kč12 478,68 Kč
9 0001,97143 Kč17 742,87 Kč
15 0001,84963 Kč27 744,45 Kč
21 0001,77748 Kč37 327,08 Kč
30 0001,70735 Kč51 220,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč