


SD101CW-E3-08 | |
|---|---|
DigiKey Part Number | SD101CW-E3-08TR-ND - Tape & Reel (TR) SD101CW-E3-08CT-ND - Cut Tape (CT) SD101CW-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101CW-E3-08 |
Description | DIODE SCHOTTKY 40V 30MA SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 1 ns |
Series | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2.2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBS104S14R-G | Torex Semiconductor Ltd | 2 638 | 893-XBS104S14R-GCT-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 100 | 3,57390 Kč | 357,39 Kč |
| 500 | 2,66254 Kč | 1 331,27 Kč |
| 1 000 | 2,36794 Kč | 2 367,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,99285 Kč | 5 978,55 Kč |
| 6 000 | 1,80366 Kč | 10 821,96 Kč |
| 9 000 | 1,70716 Kč | 15 364,44 Kč |
| 15 000 | 1,59872 Kč | 23 980,80 Kč |
| 21 000 | 1,53446 Kč | 32 223,66 Kč |
| 30 000 | 1,47201 Kč | 44 160,30 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

