DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA22CHE3/54

Digi-Key Part Number
SA22CHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA22CHE3/54
Description
TVS DIODE 22VWM 39.4VC DO204AC
Detailed Description
39.4V Clamp 22.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
39.4V
Current - Peak Pulse (10/1000µs)
22.7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package4 000
Substitutes (18)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P6KE33CALittelfuse Inc.56 103P6KE33CALFCT-ND11,06000 KčSimilar
P6KE22CALittelfuse Inc.4 077P6KE22CALFCT-ND11,06000 KčSimilar
15KPA20CALittelfuse Inc.43815KPA20CACT-ND344,01000 KčSimilar
P6KE24CALittelfuse Inc.7 021P6KE24CALFCT-ND11,06000 KčSimilar
5KP250CALittelfuse Inc.4 5845KP250CACT-ND158,66000 KčSimilar