


S1PG-M3/84A | |
|---|---|
DigiKey Part Number | S1PG-M3/84AGITR-ND - Tape & Reel (TR) S1PG-M3/84AGICT-ND - Cut Tape (CT) S1PG-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1PG-M3/84A |
Description | DIODE STANDARD 400V 1A DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,00000 Kč | 40,00 Kč |
| 100 | 2,72180 Kč | 272,18 Kč |
| 500 | 2,01490 Kč | 1 007,45 Kč |
| 1 000 | 1,78651 Kč | 1 786,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36067 Kč | 4 082,01 Kč |
| 6 000 | 1,28405 Kč | 7 704,30 Kč |
| 9 000 | 1,19987 Kč | 10 798,83 Kč |
| 15 000 | 1,16039 Kč | 17 405,85 Kč |
| 21 000 | 1,13907 Kč | 23 920,47 Kč |
| 30 000 | 1,09052 Kč | 32 715,60 Kč |
| 75 000 | 1,03568 Kč | 77 676,00 Kč |
| 150 000 | 0,91831 Kč | 137 746,50 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |








