DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS160-M3/5BT

DigiKey Part Number
112-MURS160-M3/5BTTR-ND - Tape & Reel (TR)
112-MURS160-M3/5BTCT-ND - Cut Tape (CT)
112-MURS160-M3/5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS160-M3/5BT
Description
DIODE STANDARD 600V 1A DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 887
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
107,34600 Kč73,46 Kč
1004,68990 Kč468,99 Kč
5003,53472 Kč1 767,36 Kč
1 0003,16192 Kč3 161,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2002,81333 Kč9 002,66 Kč
6 4002,42822 Kč15 540,61 Kč
9 6002,30829 Kč22 159,58 Kč
16 0002,17350 Kč34 776,00 Kč
22 4002,09370 Kč46 898,88 Kč
32 0002,01610 Kč64 515,20 Kč
80 0001,90766 Kč152 612,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,00000 Kč
Unit Price with VAT:14,52000 Kč