TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI3035S-E3/4W

Digi-Key Part Number
MI3035S-E3/4W-ND
Manufacturer
Manufacturer Product Number
MI3035S-E3/4W
Description
DIODE SCHOTTKY 35V 30A TO220AB
Detailed Description
Diode Schottky 35 V 30A Through Hole TO-220-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tube
Product Status
Obsolete
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 35 V
Capacitance @ Vr, F
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1 000