3-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-WDFN
GL(05,15)-HT3-GS08 Schematic

GL15-HT3-GS08

Digi-Key Part Number
751-1394-2-ND - Tape & Reel (TR)
751-1394-1-ND - Cut Tape (CT)
751-1394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GL15-HT3-GS08
Description
TVS DIODE 15VWM 33VC LLP75-3B
Detailed Description
33V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-3B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
33V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-WDFN
Supplier Device Package
LLP75-3B
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
GL15-HT3-GS08GITR
751-1394-1
751-1394-2
GL15-HT3-GS08GICT-ND
GL15HT3GS08
751-1394-6
GL15-HT3-GS08GIDKR-ND
GL15-HT3-GS08GITR-ND
GL15-HT3-GS08GIDKR
GL15-HT3-GS08GICT
Standard Package3 000