P600, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GI752-E3/73

DigiKey Part Number
GI752-E3/73GICT-ND - Cut Tape (CT)
GI752-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GI752-E3/73
Description
DIODE STANDARD 200V 6A P600
Customer Reference
Detailed Description
Diode 200 V 6A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
GI752-E3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,68000 Kč17,68 Kč
1011,80900 Kč118,09 Kč
1009,91670 Kč991,67 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
3009,66967 Kč2 900,90 Kč
6009,05887 Kč5 435,32 Kč
Manufacturers Standard Package
Unit Price without VAT:17,68000 Kč
Unit Price with VAT:21,39280 Kč