Parametric Equivalent

BZX84B4V3-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZX84B4V3-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B4V3-HE3_A-18 |
Description | DIODE ZENER 4.3V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,06689 Kč | 10 668,90 Kč |
| 20 000 | 0,97167 Kč | 19 433,40 Kč |
| 30 000 | 0,92314 Kč | 27 694,20 Kč |
| 50 000 | 0,86859 Kč | 43 429,50 Kč |
| 70 000 | 0,83628 Kč | 58 539,60 Kč |
| 100 000 | 0,80488 Kč | 80 488,00 Kč |
| 250 000 | 0,75422 Kč | 188 555,00 Kč |
| Unit Price without VAT: | 1,06689 Kč |
|---|---|
| Unit Price with VAT: | 1,29094 Kč |


