
BZG05C10-HM3-08 | |
|---|---|
DigiKey Part Number | BZG05C10-HM3-08GITR-ND - Tape & Reel (TR) BZG05C10-HM3-08GICT-ND - Cut Tape (CT) BZG05C10-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C10-HM3-08 |
Description | DIODE ZENER 10V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG05C10-HM3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,76800 Kč | 57,68 Kč |
| 100 | 3,07330 Kč | 307,33 Kč |
| 500 | 2,94700 Kč | 1 473,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,92258 Kč | 4 383,87 Kč |
| 3 000 | 2,64234 Kč | 7 927,02 Kč |
| 4 500 | 2,49948 Kč | 11 247,66 Kč |
| 7 500 | 2,01027 Kč | 15 077,02 Kč |
| 10 500 | 1,93660 Kč | 20 334,30 Kč |
| 15 000 | 1,89787 Kč | 28 468,05 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |






