SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS20-HE3_A-18

DigiKey Part Number
112-BAS20-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Mitsubishi Electric Europe B.V.
Manufacturer Product Number
BAS20-HE3_A-18
Description
DIODE STANDARD 150V 200MA SOT233
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 150 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,87168 Kč8 716,80 Kč
20 0000,84200 Kč16 840,00 Kč
30 0000,82546 Kč24 763,80 Kč
50 0000,78781 Kč39 390,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,87168 Kč
Unit Price with VAT:1,05473 Kč