Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3KASMC14AHM3_B/H | |
|---|---|
DigiKey Part Number | 3KASMC14AHM3_B/HGITR-ND - Tape & Reel (TR) 3KASMC14AHM3_B/HGICT-ND - Cut Tape (CT) 3KASMC14AHM3_B/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3KASMC14AHM3_B/H |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 129A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,21000 Kč | 31,21 Kč |
| 10 | 22,42900 Kč | 224,29 Kč |
| 100 | 15,90410 Kč | 1 590,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 11,49985 Kč | 9 774,87 Kč |
| 1 700 | 6,99082 Kč | 11 884,39 Kč |
| 2 550 | 6,92840 Kč | 17 667,42 Kč |
| 4 250 | 6,86598 Kč | 29 180,42 Kč |
| 5 950 | 6,81398 Kč | 40 543,18 Kč |
| 21 250 | 6,76195 Kč | 143 691,44 Kč |
| Unit Price without VAT: | 31,21000 Kč |
|---|---|
| Unit Price with VAT: | 37,76410 Kč |












