Parametric Equivalent

RH0507R000FE02 | |
|---|---|
DigiKey Part Number | 541-RH0507R000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0507R000FE02 |
Description | RH-50 7 1% E02 E4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 7 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,18000 Kč | 236,18 Kč |
| 10 | 184,88200 Kč | 1 848,82 Kč |
| 25 | 172,06280 Kč | 4 301,57 Kč |
| 100 | 157,95920 Kč | 15 795,92 Kč |
| 250 | 151,23500 Kč | 37 808,75 Kč |
| 500 | 147,18370 Kč | 73 591,85 Kč |
| 1 000 | 143,84917 Kč | 143 849,17 Kč |
| Unit Price without VAT: | 236,18000 Kč |
|---|---|
| Unit Price with VAT: | 285,77780 Kč |






