
RE75G9R50C02 | |
|---|---|
DigiKey Part Number | 541-RE75G9R50C02-ND |
Manufacturer | |
Manufacturer Product Number | RE75G9R50C02 |
Description | RH-50 9.5 1% RE75G9R50 C02 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9.5 Ohms ±1% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 9.5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 30W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,69000 Kč | 835,69 Kč |
| 10 | 603,50400 Kč | 6 035,04 Kč |
| 25 | 540,77440 Kč | 13 519,36 Kč |
| 50 | 501,54160 Kč | 25 077,08 Kč |
| 100 | 468,21520 Kč | 46 821,52 Kč |
| 250 | 431,73888 Kč | 107 934,72 Kč |
| 500 | 408,93540 Kč | 204 467,70 Kč |
| Unit Price without VAT: | 835,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 011,18490 Kč |


