
RE60G2001C02 | |
|---|---|
DigiKey Part Number | 541-RE60G2001C02-ND |
Manufacturer | |
Manufacturer Product Number | RE60G2001C02 |
Description | RH-5 2K 1% RE60G2001 C02 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,77000 Kč | 179,77 Kč |
| 10 | 123,64800 Kč | 1 236,48 Kč |
| 30 | 105,83233 Kč | 3 174,97 Kč |
| 50 | 98,98980 Kč | 4 949,49 Kč |
| 100 | 90,91920 Kč | 9 091,92 Kč |
| 250 | 82,08404 Kč | 20 521,01 Kč |
| 500 | 76,55842 Kč | 38 279,21 Kč |
| 1 000 | 71,86575 Kč | 71 865,75 Kč |
| Unit Price without VAT: | 179,77000 Kč |
|---|---|
| Unit Price with VAT: | 217,52170 Kč |




