
RCG0402200RFKED | |
|---|---|
DigiKey Part Number | 541-1741-2-ND - Tape & Reel (TR) 541-1741-1-ND - Cut Tape (CT) 541-1741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG0402200RFKED |
Description | RES 200 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG0402200RFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,03100 Kč | 10,31 Kč |
| 25 | 0,78320 Kč | 19,58 Kč |
| 50 | 0,64420 Kč | 32,21 Kč |
| 100 | 0,53890 Kč | 53,89 Kč |
| 250 | 0,42436 Kč | 106,09 Kč |
| 500 | 0,37384 Kč | 186,92 Kč |
| 1 000 | 0,32649 Kč | 326,49 Kč |
| 5 000 | 0,25096 Kč | 1 254,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23363 Kč | 2 336,30 Kč |
| 20 000 | 0,20252 Kč | 4 050,40 Kč |
| 30 000 | 0,17932 Kč | 5 379,60 Kč |
| 50 000 | 0,15614 Kč | 7 807,00 Kč |
| 70 000 | 0,15552 Kč | 10 886,40 Kč |
| 100 000 | 0,15491 Kč | 15 491,00 Kč |
| 120 000 | 0,15462 Kč | 18 554,40 Kč |
| 240 000 | 0,15359 Kč | 36 861,60 Kč |
| 250 000 | 0,15354 Kč | 38 385,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |

