RCG0402100RFLED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG0402200RFKED

DigiKey Part Number
541-1741-2-ND - Tape & Reel (TR)
541-1741-1-ND - Cut Tape (CT)
541-1741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG0402200RFKED
Description
RES 200 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG0402200RFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 876
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,03100 Kč10,31 Kč
250,78320 Kč19,58 Kč
500,64420 Kč32,21 Kč
1000,53890 Kč53,89 Kč
2500,42436 Kč106,09 Kč
5000,37384 Kč186,92 Kč
1 0000,32649 Kč326,49 Kč
5 0000,25096 Kč1 254,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,23363 Kč2 336,30 Kč
20 0000,20252 Kč4 050,40 Kč
30 0000,17932 Kč5 379,60 Kč
50 0000,15614 Kč7 807,00 Kč
70 0000,15552 Kč10 886,40 Kč
100 0000,15491 Kč15 491,00 Kč
120 0000,15462 Kč18 554,40 Kč
240 0000,15359 Kč36 861,60 Kč
250 0000,15354 Kč38 385,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč