
RCC04020000Z0ED | |
|---|---|
DigiKey Part Number | 541-RCC04020000Z0EDTR-ND - Tape & Reel (TR) 541-RCC04020000Z0EDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC04020000Z0ED |
Description | RCC0402 0R0 ET7 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC04020000Z0ED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,90500 Kč | 9,05 Kč |
| 25 | 0,69040 Kč | 17,26 Kč |
| 50 | 0,57260 Kč | 28,63 Kč |
| 100 | 0,47570 Kč | 47,57 Kč |
| 250 | 0,38060 Kč | 95,15 Kč |
| 500 | 0,32586 Kč | 162,93 Kč |
| 1 000 | 0,28291 Kč | 282,91 Kč |
| 5 000 | 0,21488 Kč | 1 074,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,19907 Kč | 1 990,70 Kč |
| 20 000 | 0,18311 Kč | 3 662,20 Kč |
| 30 000 | 0,17534 Kč | 5 260,20 Kč |
| 50 000 | 0,16692 Kč | 8 346,00 Kč |
| 70 000 | 0,16211 Kč | 11 347,70 Kč |
| 100 000 | 0,15755 Kč | 15 755,00 Kč |
| 120 000 | 0,15542 Kč | 18 650,40 Kč |
| 240 000 | 0,14841 Kč | 35 618,40 Kč |
| 250 000 | 0,14804 Kč | 37 010,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

