
RCA04021M00FKED | |
|---|---|
DigiKey Part Number | 541-2185-2-ND - Tape & Reel (TR) 541-2185-1-ND - Cut Tape (CT) 541-2185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA04021M00FKED |
Description | RES SMD 1M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA04021M00FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,96800 Kč | 9,68 Kč |
| 25 | 0,74080 Kč | 18,52 Kč |
| 50 | 0,61040 Kč | 30,52 Kč |
| 100 | 0,50940 Kč | 50,94 Kč |
| 250 | 0,40836 Kč | 102,09 Kč |
| 500 | 0,35112 Kč | 175,56 Kč |
| 1 000 | 0,30586 Kč | 305,86 Kč |
| 5 000 | 0,23382 Kč | 1 169,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21719 Kč | 2 171,90 Kč |
| 20 000 | 0,20028 Kč | 4 005,60 Kč |
| 30 000 | 0,19814 Kč | 5 944,20 Kč |
| 50 000 | 0,18313 Kč | 9 156,50 Kč |
| 70 000 | 0,17986 Kč | 12 590,20 Kč |
| 100 000 | 0,16312 Kč | 16 312,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

