Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0805511RFKECC | |
|---|---|
DigiKey Part Number | CRCW0805511RFKECC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805511RFKECC |
Description | RES 511 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805511RFKECC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805511RFKEB | Vishay Dale | 0 | CRCW0805511RFKEB-ND | 0,15694 Kč | Upgrade |
| CRCW0805511RFKEC | Vishay Dale | 0 | CRCW0805511RFKEC-ND | 0,15694 Kč | Upgrade |
| CRCW0805511RFKTB | Vishay Dale | 0 | CRCW0805511RFKTB-ND | 0,41526 Kč | Upgrade |
| CRCW0805511RFKTC | Vishay Dale | 0 | CRCW0805511RFKTC-ND | 0,37792 Kč | Upgrade |
| CRCW0805511RFKEAC | Vishay Dale | 32 295 | 541-CRCW0805511RFKEACCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,14239 Kč | 8 543,40 Kč |
| Unit Price without VAT: | 0,14239 Kč |
|---|---|
| Unit Price with VAT: | 0,17229 Kč |







