
CRCW0805511RFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0805511RFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0805511RFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0805511RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805511RFKEAHP |
Description | RES SMD 511 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805511RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 25 | 1,63800 Kč | 40,95 Kč |
| 50 | 1,39000 Kč | 69,50 Kč |
| 100 | 1,19480 Kč | 119,48 Kč |
| 250 | 0,99784 Kč | 249,46 Kč |
| 500 | 0,88444 Kč | 442,22 Kč |
| 1 000 | 0,79477 Kč | 794,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,62721 Kč | 3 136,05 Kč |
| 10 000 | 0,58713 Kč | 5 871,30 Kč |
| 15 000 | 0,56762 Kč | 8 514,30 Kč |
| 25 000 | 0,54648 Kč | 13 662,00 Kč |
| 35 000 | 0,53437 Kč | 18 702,95 Kč |
| 50 000 | 0,52292 Kč | 26 146,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

